M83723/82W1814Y L/C

Heilind Number:EDA346-048-522-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82W1814Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82W1814Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-048-522-207

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connectors, designed for optimal performance. Featuring a vibrant green hue, these connectors offer a sleek and professional touch to your electronic projects. With a current rating of 3 A, they ensure reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety. The dual-row design with 48 positions allows for versatile and efficient connections. Made of high-quality Copper Alloy, the contacts ensure secure and stable signal transmission. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures reliable performance in various environments. Elevate your PCB assembly with these top-of-the-line Card Edge Connectors.