M83723/82W18316 L/C

Heilind Number:EDA346-048-522-208
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82W18316 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82W18316 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-048-522-208

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors in a vibrant green hue. Designed for optimal functionality, they boast a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various environmental conditions. With two rows of Copper Alloy contacts and a pitch of .125 inches, they facilitate seamless data transmission with 48 positions available. Their straight mount orientation and compact design make them ideal for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors guarantee consistent performance, meeting the demands of modern electronics. Elevate your connectivity solutions with these essential components.