M83723/82W18317 L/C

Heilind Number:EDA346-048-522-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82W18317 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82W18317 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-048-522-212

Detailed Description

Enhance connectivity on your PCB with our Card Edge Connectors in a vibrant Green hue. These connectors, designed for optimal performance, offer a reliable current of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they ensure durability and conductivity. With two rows of 48 positions each, they provide seamless integration for your circuitry. The .125-inch pitch and .2-inch row spacing allow for precise alignment, while the Straight mount orientation simplifies installation. Operating efficiently in temperatures ranging from -40 to 105 °C, these connectors are ideal for various industrial applications. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.