M83723/82W18318 L/C

Heilind Number:EDA346-048-522-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82W18318 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82W18318 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-048-522-258

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for high-performance applications. Featuring a vibrant green color and crafted from UL 94V-0 Thermoplastic Polyester housing material, these connectors offer durability and reliability. With a 3 A amperage rating and Copper Alloy contact material, they ensure efficient power transmission. The dual-row design with 48 positions and a pitch of .125 inches allows for versatile board-to-board connections. Mount them straight for seamless integration, with a row spacing of .2 inches ensuring optimal signal integrity. Operating smoothly in a wide temperature range from -40 to 105°C, these connectors are suitable for diverse environments. Upgrade your PCB setup with this essential component.