M83723/82W18319 L/C

Heilind Number:EDA346-048-522-602
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82W18319 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82W18319 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-048-522-602

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, these connectors are not only visually striking but also robust in performance. With a single row design boasting 48 positions and a contact material of Copper Alloy, they ensure efficient transmission of power and signals. The .125-inch pitch and .2-inch row spacing offer precise alignment on PCBs, while the straight mount orientation allows for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are essential components for reliable board-to-board connections in various applications. Elevate your connectivity game with these high-quality connectors.