M83723/82W1831N L/C

Heilind Number:EDA346-048-522-603
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82W1831N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82W1831N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-048-522-603

Detailed Description

Enhance connectivity in your electronic designs with our Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant Green color and are crafted from durable UL 94V-0 Thermoplastic Polyester housing material. With a single row layout, they offer 48 positions for secure and efficient board-to-board connections. The Copper Alloy contact material ensures reliable conductivity, while a pitch of .125 inches and row spacing of .2 inches allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are perfect for various applications in the electronics industry. Choose these connectors to streamline your PCB assembly process and elevate the functionality of your devices.