M83723/82W20166 L/C

Heilind Number:EDA346-048-522-607
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82W20166 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82W20166 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-048-522-607

Detailed Description

Enhance your circuit connections with our Card Edge Connectors, designed for seamless integration in electronic assemblies. Crafted with precision, these connectors feature a vibrant green hue, ensuring easy identification on your PCB. With a robust housing made of UL 94V-0 Thermoplastic Polyester, they guarantee durability and reliability in demanding environments. The copper alloy contact material and 48 positions offer efficient power transmission, while the 3A amperage rating ensures optimal performance. The .125-inch pitch and .2-inch row spacing, along with a single row design, facilitate seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have in any electronic setup. Trust in our high-quality connectors for a seamless and efficient circuitry experience.