M83723/82W20167 L/C

Heilind Number:EDA346-048-522-608
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82W20167 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82W20167 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-048-522-608

Detailed Description

Enhance your electronic connections with these high-performance Card Edge Connectors in a striking green hue. Designed for optimum functionality, they boast a robust amperage of 3 A and durable UL 94V-0 Thermoplastic Polyester housing. With a single row configuration and 48 positions, they offer seamless integration on your PCBs. Crafted from top-grade Copper Alloy, the contacts ensure reliable conductivity. Featuring a pitch of .125 in and row spacing of .2 in, they facilitate precise and secure connections. Whether for industrial or commercial applications, their straight mount orientation and wide operating temperature range of -40 - 105 °C guarantee versatility and durability. Explore their potential in various projects, from telecommunications to automotive, and elevate your connectivity solutions.