M83723/82W20168 L/C

Heilind Number:EDA346-048-522-612
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82W20168 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82W20168 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-048-522-612

Detailed Description

Elevate your PCB connectivity with our high-performance Card Edge Connectors, designed for seamless integration in electronic assemblies. Featuring a sleek green housing crafted from UL 94V-0 Thermoplastic Polyester, these connectors ensure both durability and safety. With a single row layout and a pitch of .125 inches, they offer efficient space utilization on your board. The contact material, made of Copper Alloy, guarantees reliable signal transmission. Boasting 48 positions, these connectors facilitate extensive connectivity options. Their straight mount orientation and row spacing of .2 inches further enhance ease of installation. Operating flawlessly in temperatures ranging from -40 to 105°C, they excel in demanding environments. Upgrade your setup with these essential components, a must-have in any electronics project.