M83723/82W20169 L/C

Heilind Number:EDA346-048-522-658
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82W20169 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82W20169 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-048-522-658

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors in a sleek green finish. Designed for seamless integration, these connectors feature a single row layout with 48 positions, perfect for your precision electronics projects. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, they ensure secure and efficient power transmission. With a pitch of .125 inches and row spacing of .2 inches, they offer precise alignment for seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, they guarantee reliable performance even in challenging environments. Upgrade your setup with these top-of-the-line connectors, an essential component for any advanced electronics system.