346-048-522-802

Heilind Number:EDA346-048-522-802
Manufacturer:EDAC
Manufacturer Number:346-048-522-802
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-048-522-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-048-522-802

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connectors. Featuring a vibrant green hue, these connectors are not just visually appealing but also durable, thanks to their UL 94V-0 Thermoplastic Polyester housing material. With a 3 A amperage rating and copper alloy contact material, they ensure reliable power and signal transmission. Designed for efficiency, they boast a two-row configuration with a pitch of .125 inches and 48 positions, allowing for seamless integration on your circuit boards. The straight mount orientation and wide operating temperature range of -40 to 105°C further enhance their versatility. Trust in these connectors for optimal performance in any application.