M83723/82W2016Y L/C

Heilind Number:EDA346-048-522-803
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82W2016Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82W2016Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-048-522-803

Detailed Description

Enhance connectivity within your electronic devices with our Green Card Edge Connectors. Designed for high-performance applications, these connectors feature a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in demanding environments. With two rows of copper alloy contacts offering a total of 48 positions and a pitch of .125 inches, they provide secure and efficient board-to-board connections. The straight mount orientation and .2-inch row spacing make installation a breeze, while the wide operating temperature range of -40 to 105°C guarantees optimal functionality in various conditions. Upgrade your PCB assembly with these essential components, perfect for a wide range of industries and applications.