346-048-522-804

Heilind Number:EDA346-048-522-804
Manufacturer:EDAC
Manufacturer Number:346-048-522-804
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-048-522-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-048-522-804

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a striking Green hue. Designed for optimal performance, these connectors feature a 3 A amperage capacity, perfect for high-power applications. Crafted from UL 94V-0 Thermoplastic Polyester, they ensure durability and safety. With two rows of contact points made from Copper Alloy, they offer reliable and efficient transmission. The .125-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, with a total of 48 positions available for versatile configurations. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of electronic setups. Trust in our industry-leading products to streamline your connectivity needs.