M83723/82W20257 L/C

Heilind Number:EDA346-048-522-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82W20257 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82W20257 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-048-522-808

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connectors. Designed for precision and durability, these connectors feature a vibrant green hue and are crafted from UL 94V-0 Thermoplastic Polyester for reliable housing. With a dual-row configuration, they offer ample connectivity with 48 positions, each plated with resilient Copper Alloy for optimal conductivity. The .125-inch pitch and .2-inch row spacing ensure seamless integration, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, they guarantee consistent performance in even the most demanding environments. Elevate your connectivity with these essential components.