M83723/82W20258 L/C

Heilind Number:EDA346-048-522-812
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82W20258 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82W20258 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-048-522-812

Detailed Description

Enhance your PCB connections with these Card Edge Connectors. Featuring a vibrant green hue, they offer a seamless blend of style and functionality. With an amperage rating of 3 A, these connectors ensure reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety. The two rows of Copper Alloy contacts, each with 48 positions, provide ample connectivity options. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Designed for straight mount orientation, they facilitate easy integration into your system. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are suitable for a wide range of applications. Upgrade your PCB setup with these high-quality connectors for seamless and efficient performance.