M83723/82W20259 L/C

Heilind Number:EDA346-048-522-858
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82W20259 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82W20259 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-048-522-858

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration in PCB assemblies. Featuring a vibrant green color, these connectors offer reliable performance with a 3A amperage capacity. Crafted from UL 94V-0 Thermoplastic Polyester, they ensure durability and safety in operation. With a dual-row configuration and 48 positions, they facilitate efficient signal transmission. The copper alloy contact material guarantees optimal conductivity, while a .125-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for straight mounting orientation, these connectors withstand a wide operating temperature range from -40 to 105°C, making them ideal for various applications in electronic devices. Trust in our high-quality connectors for seamless board-to-board connections.