M83723/82W2025Y L/C

Heilind Number:EDA346-048-526-101
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82W2025Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82W2025Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-048-526-101

Detailed Description

Elevate your PCB connectivity with these top-of-the-line Card Edge Connectors. Boasting a sleek green finish and crafted from UL 94V-0 Thermoplastic Polyester, they offer not just style but reliability. With a single row design and copper alloy contact material, these connectors ensure seamless communication between your circuit boards. Featuring 48 positions with a pitch of .125 inches and row spacing of .2 inches, they provide ample room for intricate connections. Operating effortlessly in temperatures ranging from -40 to 105°C, they are perfect for a wide array of environments. Upgrade your setup with these high-performance connectors and experience unparalleled efficiency in your PCB connections.