M83723/82W20288 L/C

Heilind Number:EDA346-048-526-104
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82W20288 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82W20288 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-048-526-104

Detailed Description

Enhance your circuit board connectivity with these durable Card Edge Connectors. Designed for seamless integration, they feature a single row layout with 48 positions for efficient power transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in challenging environments. With a low pitch of .125 inches and row spacing of .2 inches, these connectors offer precise and stable connections. Made of high-quality Copper Alloy, the contacts guarantee optimal conductivity. Their straight mount orientation simplifies installation, while an operating temperature range of -40 to 105°C ensures versatility. Trust in these green connectors to deliver consistent 3A current flow, meeting your PCB connectivity needs with ease.