M83723/82W20289 L/C

Heilind Number:EDA346-048-526-107
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82W20289 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82W20289 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-048-526-107

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors boast a vibrant green hue and are constructed with UL 94V-0 Thermoplastic Polyester for durability. With a single row layout and 48 positions, they offer ample space for your connections. The copper alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, they are suitable for a wide range of environments. Whether you're a professional or DIY enthusiast, these connectors are a must-have for efficient board-to-board connections. Upgrade your setup today with these essential components.