346-048-526-108

Heilind Number:EDA346-048-526-108
Manufacturer:EDAC
Manufacturer Number:346-048-526-108
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-048-526-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-048-526-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in sleek green. Designed for optimal performance, these connectors feature a single row layout with 48 positions, ensuring seamless data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, they guarantee reliable conductivity. With a low amperage of 3 A, they are perfect for various electronic applications. The .125" pitch and .2" row spacing offer convenient installation on standard boards. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are built to withstand challenging environments. Ideal for board-to-board connections, they are a must-have in your electronic assembly toolkit. Upgrade your setup with our high-quality Card Edge Connectors.