346-048-526-112

Heilind Number:EDA346-048-526-112
Manufacturer:EDAC
Manufacturer Number:346-048-526-112
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-048-526-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-048-526-112

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Designed for seamless integration on PCBs, these connectors feature a vibrant Green hue and boast a durable housing made of UL 94V-0 Thermoplastic Polyester. The contact material is crafted from high-quality Copper Alloy, ensuring reliable performance. With a single row layout and a pitch of .125 inches, they offer precise alignment and efficient signal transmission. Each connector accommodates 48 positions, with an amperage rating of 3A. Whether for industrial or commercial applications, their straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile and dependable components. Trust in our connectors to optimize your device's functionality.