M83723/82W20396 L/C

Heilind Number:EDA346-048-526-158
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82W20396 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82W20396 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-048-526-158

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in striking green. Designed for seamless integration, these connectors boast a sturdy UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any environment. With a single row layout and 48 positions, they offer ample space for efficient data transfer. Crafted from durable Copper Alloy, the contacts guarantee secure connections. Featuring a pitch of .125 inches and row spacing of .2 inches, precise alignment is easily achieved. Their straight mount orientation simplifies installation, while an operating temperature range of -40 to 105°C ensures performance in diverse conditions. Elevate your connectivity solutions with these high-quality connectors.