346-048-526-202

Heilind Number:EDA346-048-526-202
Manufacturer:EDAC
Manufacturer Number:346-048-526-202
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-048-526-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-048-526-202

Detailed Description

Enhance connectivity in your PCB systems with our Card Edge Connectors. Featuring a vibrant green hue, these connectors offer a seamless fit for your electronic setups. With a robust amperage of 3 A, they ensure reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety. The dual-row design with 48 positions allows for efficient signal transmission. Made of Copper Alloy, the contacts offer excellent conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise installation is ensured. The straight mount orientation provides easy integration. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are suitable for various environments. Upgrade your connectivity solutions with these high-performance components.