346-048-526-212

Heilind Number:EDA346-048-526-212
Manufacturer:EDAC
Manufacturer Number:346-048-526-212
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-048-526-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-048-526-212

Detailed Description

Enhance connectivity with our dual-row Card Edge Connectors, designed for seamless integration into PCB setups. Boasting a vibrant green hue, these connectors not only provide a visual pop but also deliver robust performance, with a 3A amperage capacity. Crafted from UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, they ensure durability and reliable conductivity. With a pitch of .125 inches and a row spacing of .2 inches, they offer precise alignment in any configuration. The 48 positions across two rows cater to versatile connectivity needs, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications in the electronics industry. Trust in our high-quality products for efficient and secure board-to-board connections.