346-048-526-258

Heilind Number:EDA346-048-526-258
Manufacturer:EDAC
Manufacturer Number:346-048-526-258
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-048-526-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-048-526-258

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Designed for high performance, these connectors feature a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green color. With a dual-row configuration and 48 contact positions, they offer ample connectivity options for your circuit boards. The copper alloy contacts ensure reliable and efficient signal transmission, while the .125-inch pitch and .2-inch row spacing allow for easy integration. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications in various industries. Upgrade your PCB setup with these top-quality connectors for enhanced functionality and performance.