M83723/82W22126 L/C

Heilind Number:EDA346-048-526-658
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82W22126 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82W22126 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-048-526-658

Detailed Description

Enhance connectivity in your electronic devices with these Card Edge Connectors. Designed for optimal performance, they feature a vibrant green color and are crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With an amperage rating of 3A, these connectors offer reliable power transmission. The single-row design with 48 positions allows for efficient PCB connections, while the copper alloy contact material guarantees seamless signal transfer. Boasting a pitch of .125 inches and row spacing of .2 inches, these connectors enable precise alignment. Suitable for a wide range of applications, they have a straight mount orientation and can withstand temperatures ranging from -40 to 105°C. Upgrade your electronic assemblies with these high-quality connectors.