346-048-526-807

Heilind Number:EDA346-048-526-807
Manufacturer:EDAC
Manufacturer Number:346-048-526-807
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-048-526-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-048-526-807

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for optimal performance and reliability. Featuring a vibrant green color, these connectors boast a robust construction with UL 94V-0 Thermoplastic Polyester housing material, ensuring durability in demanding environments. With a 3A amperage rating, they offer efficient power transmission. The two rows of copper alloy contacts, spaced at .125 inches pitch and .2 inches row spacing, provide seamless connection for up to 48 positions. Suitable for straight mounting orientation, these connectors operate flawlessly in a wide temperature range from -40 to 105°C. Perfect for various electronic applications, they are a must-have in your PCB assembly toolkit. Elevate your connectivity game with these high-quality Card Edge Connectors.