M83723/82W2212N L/C

Heilind Number:EDA346-048-526-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82W2212N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82W2212N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-048-526-808

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed for precision and durability, each connector features a vibrant Green housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With a double-row configuration and 48 positions, they offer ample connectivity options for your projects. The Copper Alloy contacts provide efficient signal transmission, while the .125-inch pitch and .2-inch row spacing guarantee seamless integration on your board. Their straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105 °C, they are suitable for a wide range of environments. Upgrade your setup with these essential connectors for seamless and efficient board-to-board connections.