M83723/82W22196 L/C

Heilind Number:EDA346-048-526-858
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82W22196 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82W22196 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-048-526-858

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connectors in a vibrant green hue. Crafted from durable UL 94V-0 Thermoplastic Polyester housing, these connectors ensure reliable power delivery with an amperage of 3A. Featuring two rows of copper alloy contacts with a pitch of .125 inches and row spacing of .2 inches, they offer seamless integration for your electronic projects. With 48 positions available, you can easily accommodate multiple connections. Designed for straight mount orientation, these connectors operate flawlessly in temperatures ranging from -40 to 105°C, making them ideal for a wide range of applications in various industries. Upgrade your connectivity solutions with these top-of-the-line connectors.