M83723/82W22198 L/C

Heilind Number:EDA346-048-540-101
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82W22198 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82W22198 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-048-540-101

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Boasting a vibrant green hue, these connectors not only provide reliable performance but also add a pop of color to your circuit board. With a current rating of 3 A and a durable UL 94V-0 Thermoplastic Polyester housing, they ensure safe and efficient power transmission. Featuring a single row design with 48 positions, these connectors offer ample space for seamless integration. The copper alloy contacts and a .125-inch pitch guarantee secure and stable connections. Designed for versatility, they can withstand operating temperatures ranging from -40 to 105 °C, making them ideal for various environments. Whether you're a seasoned professional or a DIY enthusiast, these Card Edge Connectors are a must-have for your electronic projects. Elevate your connectivity game with this essential component.