M83723/82W22199 L/C

Heilind Number:EDA346-048-540-102
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82W22199 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82W22199 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-048-540-102

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a single row configuration with 48 positions, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, they guarantee reliable power delivery at an amperage of 3A. With a pitch of .125in and row spacing of .2in, precise alignment is achieved for optimal signal transmission. Operating flawlessly in a temperature range of -40 to 105°C, these connectors offer exceptional functionality in various environments. Ideal for board-to-board connections, they provide a secure and stable link for your electronic devices. Upgrade your system's connectivity with our green Card Edge Connectors.