346-048-540-103

Heilind Number:EDA346-048-540-103
Manufacturer:EDAC
Manufacturer Number:346-048-540-103
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-048-540-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-048-540-103

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance, they feature a single row configuration with 48 positions, ensuring seamless integration into your circuitry. The durable UL 94V-0 Thermoplastic Polyester housing, in a striking green hue, guarantees both reliability and safety. Crafted with precision, the copper alloy contacts offer excellent conductivity, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. With a 3A amperage rating and an operating temperature range of -40 to 105°C, these connectors are perfect for a wide range of applications. Whether you're a seasoned professional or a DIY enthusiast, our Card Edge Connectors are a must-have for your electronic projects. Elevate your connectivity solutions with ease and confidence.