M83723/82W2219Y L/C

Heilind Number:EDA346-048-540-104
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82W2219Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82W2219Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-048-540-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration in electronic assemblies. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, these connectors ensure both durability and safety. With a single row layout and 48 positions, they offer ample space for efficient signal transmission. Crafted from high-quality Copper Alloy, the contacts guarantee reliable conductivity, while a pitch of .125 inches and row spacing of .2 inches facilitate easy installation. Operating smoothly in a temperature range of -40 to 105 °C, they are suitable for diverse environments. Whether for industrial or commercial use, these connectors provide a robust solution for your board-to-board connectivity needs.