346-048-540-107

Heilind Number:EDA346-048-540-107
Manufacturer:EDAC
Manufacturer Number:346-048-540-107
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-048-540-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-048-540-107

Detailed Description

Enhance the connectivity of your PCB with our Card Edge Connectors. Designed for seamless integration, these connectors feature a single row with 48 positions, ensuring reliable communication within your electronic systems. Crafted from durable UL 94V-0 Thermoplastic Polyester, they guarantee long-lasting performance even in challenging environments. The copper alloy contact material ensures optimal conductivity, while the green housing adds a touch of color to your setup. With a pitch of .125 inches and row spacing of .2 inches, these connectors offer precise alignment for seamless installation. Operating efficiently in temperatures ranging from -40 to 105°C, they are perfect for a wide range of applications. Whether you're a professional in the field or a hobbyist, these connectors are essential for achieving seamless connectivity in your projects. Elevate your PCB design with our high-quality Card Edge Connectors.