M83723/82W22328 L/C

Heilind Number:EDA346-048-540-112
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82W22328 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82W22328 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-048-540-112

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Designed for optimal performance, these connectors feature a single row layout with 48 positions, ensuring seamless integration into your systems. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts guarantee reliability in any application. With a pitch of .125 inches and row spacing of .2 inches, they offer precise and efficient connections. Operating in a wide temperature range from -40 to 105°C, they are perfect for various environments. The straight mount orientation allows for easy installation, making them essential components for your projects. Available in a vibrant green color, these connectors not only offer functionality but also add a touch of style to your design. Upgrade your connectivity solutions with our high-quality Card Edge Connectors.