M83723/82W22329 L/C

Heilind Number:EDA346-048-540-158
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82W22329 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82W22329 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-048-540-158

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for reliable performance in demanding applications. Featuring a vibrant green housing crafted from UL 94V-0 Thermoplastic Polyester, these connectors offer exceptional durability. With a single row layout and 48 positions, they provide efficient power delivery with a 3A amperage rating. The copper alloy contact material ensures secure connections, while a .125-inch pitch and .2-inch row spacing facilitate seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a variety of projects. Trust in our high-quality Card Edge Connectors for your connectivity needs.