346-048-540-202

Heilind Number:EDA346-048-540-202
Manufacturer:EDAC
Manufacturer Number:346-048-540-202
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-048-540-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-048-540-202

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration in electronic devices. Featuring a vibrant green hue, these connectors offer a reliable current flow of up to 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, they ensure durability and safety in operation. With two rows and 48 positions, they provide ample connectivity options. The copper alloy contact material guarantees optimal conductivity, while a pitch of .125 inches and row spacing of .2 inches offer precise alignment on PCBs. Suitable for a wide range of applications, these connectors have a straight mount orientation and can withstand operating temperatures from -40 to 105 °C. Upgrade your connectivity solutions with these high-performance Card Edge Connectors.