M83723/82W2232N L/C

Heilind Number:EDA346-048-540-203
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82W2232N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82W2232N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-048-540-203

Detailed Description

Elevate your PCB connectivity with our high-performance Card Edge Connectors. Designed for precision and durability, these connectors feature a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With two rows of copper alloy contacts, each capable of carrying up to 3A of current, you can trust in seamless power and data transmission. The .125-inch pitch and .2-inch row spacing allow for efficient integration, while the straight mount orientation simplifies assembly. Perfect for a wide range of applications, these connectors offer a total of 48 positions for comprehensive connectivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, they guarantee consistent performance when you need it most. Upgrade your PCB designs with these essential components, a must-have in any engineer's toolkit.