M83723/82W2232Y L/C

Heilind Number:EDA346-048-540-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82W2232Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82W2232Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-048-540-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant green color and are crafted from durable UL 94V-0 Thermoplastic Polyester. With a 3A amperage capacity and copper alloy contact material, they ensure reliable power transmission. The double-row design with 48 positions offers ample space for seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors guarantee consistent performance even in challenging environments. Upgrade your setup with these essential components, ideal for various applications in the electronics industry.