M83723/82W22557 L/C

Heilind Number:EDA346-048-540-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82W22557 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82W22557 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-048-540-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With a current rating of 3A, they ensure reliable power transmission. The two rows of copper alloy contacts, spaced at .125" pitch and .2" row spacing, provide seamless connection for up to 48 positions. Engineered for versatility, these connectors offer straight mount orientation and can withstand extreme temperatures ranging from -40 to 105°C. Upgrade your circuit boards with these high-quality connectors for efficient and secure board-to-board connections.