M83723/82W22558 L/C

Heilind Number:EDA346-048-540-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82W22558 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82W22558 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-048-540-258

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant green color and durable UL 94V-0 Thermoplastic Polyester housing. With a double row configuration and 48 positions, they provide ample space for secure connections. Crafted from Copper Alloy, the contacts ensure reliable conductivity, while the .125 inch pitch and .2 inch row spacing offer precise alignment. Suitable for a wide range of applications, these connectors have a 3A amperage rating and can withstand temperatures ranging from -40 to 105°C. Trust in their straight mount orientation for easy installation. Upgrade your connection solutions with these top-of-the-line Card Edge Connectors.