M83723/82W2255N L/C

Heilind Number:EDA346-048-540-603
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82W2255N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82W2255N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-048-540-603

Detailed Description

Upgrade your PCB connectivity with our cutting-edge Card Edge Connectors in a sleek green color. Designed for optimal performance, these connectors feature a single row layout with 48 positions, ensuring seamless communication within your electronic systems. Made from durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contact material, they guarantee reliable power delivery with a 3A amperage rating. The .125-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are a must-have for any professional or DIY electronics project. Trust in our product to streamline your connectivity needs efficiently.