M83723/82W2255Y L/C

Heilind Number:EDA346-048-540-604
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82W2255Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82W2255Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-048-540-604

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Featuring a vibrant green color and a single row design, these connectors offer seamless integration for your electronic projects. Constructed with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, they ensure secure and efficient power transfer. With a pitch of .125 inches and a spacing of .2 inches, they are suitable for a wide range of applications. Boasting 48 positions and a 3A amperage rating, these connectors provide ample connectivity options while maintaining optimal performance. Their straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile and reliable in various environments. Elevate your PCB assembly with these essential components.