346-048-540-607

Heilind Number:EDA346-048-540-607
Manufacturer:EDAC
Manufacturer Number:346-048-540-607
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-048-540-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-048-540-607

Detailed Description

Enhance your PCB connectivity with these durable Card Edge Connectors in a vibrant green hue. Designed for optimal performance, they boast a 3A amperage capacity and are crafted from UL 94V-0 Thermoplastic Polyester for enhanced safety. With a single row configuration and 48 positions, these connectors offer seamless integration. The copper alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing provide efficient signal transmission. Perfect for straight mounting, they can withstand temperatures ranging from -40 to 105°C, making them ideal for a wide range of applications in the electronics industry. Elevate your connectivity solutions with these high-quality Card Edge Connectors.