M83723/82W24197 L/C

Heilind Number:EDA346-048-540-608
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82W24197 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82W24197 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-048-540-608

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a single row layout with 48 positions, allowing for efficient and reliable data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, they ensure longevity and safety in operation. The contact material, made of Copper Alloy, guarantees optimal conductivity. With a pitch of .125 inches and row spacing of .2 inches, these connectors offer precise alignment. Suitable for various applications, they support an amperage of 3A and can withstand temperatures ranging from -40 to 105°C. Whether for commercial or industrial use, our green-colored Card Edge Connectors provide a dependable solution for your connectivity needs. Upgrade your systems today and experience seamless performance.