M83723/82W2419N L/C

Heilind Number:EDA346-048-540-678
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82W2419N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82W2419N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-048-540-678

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Featuring a vibrant Green color, these connectors are designed for seamless integration in electronic assemblies. With a 3A amperage rating, they ensure reliable power transmission. The housing, made of UL 94V-0 Thermoplastic Polyester, offers durability and safety. This single-row connector, with 48 positions at a pitch of .125 inches, guarantees precise connections. Crafted with Copper Alloy contacts, it ensures optimal conductivity. Its straight mount orientation and wide operating temperature range from -40 to 105°C make it versatile for various applications. Trust in our Card Edge Connectors for efficient and secure board-to-board connectivity.