346-048-540-804

Heilind Number:EDA346-048-540-804
Manufacturer:EDAC
Manufacturer Number:346-048-540-804
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-048-540-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-048-540-804

Detailed Description

Enhance your PCB connectivity with these versatile Card Edge Connectors. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, they offer both durability and a sleek aesthetic. With a double-row design and a total of 48 positions, these connectors provide ample room for your connections. The copper alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for a variety of environments. Choose straight mount orientation for seamless integration into your PCB setup. Elevate your engineering projects with these high-performance connectors.