M83723/82W24436 L/C

Heilind Number:EDA346-048-540-807
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82W24436 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82W24436 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-048-540-807

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in sleek green. Featuring a robust UL 94V-0 Thermoplastic Polyester housing, these connectors ensure reliable performance even in demanding environments. With two rows of 48 copper alloy contacts, each with a pitch of .125 inches and a row spacing of .2 inches, they facilitate seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for a wide range of applications. Their straight mount orientation allows for easy installation, making them a versatile and essential component for your electronic projects.