M83723/82W24437 L/C

Heilind Number:EDA346-048-540-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82W24437 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82W24437 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-048-540-808

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a vibrant green color for easy identification, these connectors boast a 3A amperage rating and are crafted from UL 94V-0 Thermoplastic Polyester for exceptional durability. With two rows of copper alloy contacts, each with a pitch of .125 inches and a row spacing of .2 inches, they offer precise and reliable connections. The 48 positions cater to various application needs, while the straight mount orientation ensures seamless integration. Built to withstand extreme conditions, they have an operating temperature range of -40 to 105°C. Trust in our top-quality connectors for seamless board-to-board PCB connections.