346-048-540-858

Heilind Number:EDA346-048-540-858
Manufacturer:EDAC
Manufacturer Number:346-048-540-858
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-048-540-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-048-540-858

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connectors. Designed for efficient board-to-board PCB connections, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With a double-row configuration and 48 positions, they offer ample space for seamless signal transmission. The copper alloy contacts ensure reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for a wide range of applications, these connectors have a 3A amperage rating and can withstand temperatures from -40 to 105°C. Whether you're integrating components in industrial machinery or consumer electronics, our Card Edge Connectors provide a robust and dependable solution. Elevate your connectivity game with this essential component.